




2631665702 | |
|---|---|
DigiKey Part Number | 1934-1430-ND |
Manufacturer | |
Manufacturer Product Number | 2631665702 |
Description | FERRITE CORE 225OHM SOLID 9.53MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 225Ohm @ 100MHz ID 0.375" Dia (9.53mm) OD 0.687" Dia (17.45mm) Length 1.125" (28.58mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2631665702 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | 225Ohm @ 100MHz | |
Material | 31 | |
Inner Dimension | 0.375" Dia (9.53mm) | |
Outer Dimension | 0.687" Dia (17.45mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 1.125" (28.58mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.99000 | ¥14.99 |
| 10 | ¥10.35600 | ¥103.56 |
| 25 | ¥8.86000 | ¥221.50 |
| 50 | ¥7.82340 | ¥391.17 |
| 100 | ¥6.86230 | ¥686.23 |
| 376 | ¥5.83114 | ¥2,192.51 |










