2631625102 | ||
---|---|---|
DigiKey Part Number | 1934-1268-ND | |
Manufacturer | ||
Manufacturer Product Number | 2631625102 | |
Description | FERRITE CORE 260OHM SOLID 7.93MM | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Solid Free Hanging Ferrite Core 260Ohm @ 100MHz ID 0.312" Dia (7.93mm) OD 0.625" Dia (15.88mm) Length 1.125" (28.58mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | 260Ohm @ 100MHz | |
Material | 31 | |
Inner Dimension | 0.312" Dia (7.93mm) | |
Outer Dimension | 0.625" Dia (15.88mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 1.125" (28.58mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.33000 | ¥11.33 |
10 | ¥10.16600 | ¥101.66 |
25 | ¥7.53280 | ¥188.32 |
50 | ¥7.15600 | ¥357.80 |
100 | ¥6.40270 | ¥640.27 |
250 | ¥6.02608 | ¥1,506.52 |
526 | ¥5.64949 | ¥2,971.63 |
1,052 | ¥5.23098 | ¥5,502.99 |