015301 | ||
---|---|---|
DigiKey Part Number | 1601-1038-ND | |
Manufacturer | ||
Manufacturer Product Number | 015301 | |
Description | LASER MODULE 780NM 70MW | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Box | |
Part Status | Last Time Buy | |
Length | - | |
Wavelength | 780nm | |
Power (Watts) | 70mW | |
Input Connector | - | |
Output Connector | - | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39,333.36000 | ¥39,333.36 |