M7805I | ||
---|---|---|
DigiKey Part Number | 38-1018-ND | |
Manufacturer | ||
Manufacturer Product Number | M7805I | |
Description | LASER DIODE 780NM 5MW 10.4MM DIA | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Laser Diode 780nm 5mW 70mA Cylinder (10.4mm Dia) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | US-Lasers Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wavelength | 780nm | |
Voltage - Input | - | |
Current Rating (Amps) | 70mA | |
Power (Watts) | 5mW | |
Package / Case | Cylinder (10.4mm Dia) | |
Base Product Number |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8541.41.0000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥457.06000 | ¥457.06 |
10 | ¥357.06400 | ¥3,570.64 |
100 | ¥339.21040 | ¥33,921.04 |
Attribute | Description |
---|---|
Other Names | 38-1018 M780-5I |
Standard Package | 1 |