30630 | ||
---|---|---|
DigiKey Part Number | 1601-30630-ND | |
Manufacturer | ||
Manufacturer Product Number | 30630 | |
Description | LASER HEAD (30990), 633NM, 5.0MW | |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Wavelength | 633nm | |
Power (Watts) | 5mW | |
Polarization | Random |