VLM-780-01 LPA | ||
---|---|---|
DigiKey Part Number | VLM-780-01LPA-ND | |
Manufacturer | ||
Manufacturer Product Number | VLM-780-01 LPA | |
Description | LASER DIODE 780NM 3MW 10.5MM DIA | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Laser Diode 780nm 3mW 2.6V ~ 5V 40mA Cylinder (10.5mm Dia) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Quarton Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wavelength | 780nm | |
Voltage - Input | 2.6V ~ 5V | |
Current Rating (Amps) | 40mA | |
Power (Watts) | 3mW | |
Package / Case | Cylinder (10.5mm Dia) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥234.92000 | ¥234.92 |
10 | ¥183.94500 | ¥1,839.45 |
100 | ¥160.67480 | ¥16,067.48 |
500 | ¥147.37758 | ¥73,688.79 |