
OCL-480 GIR STAR | |
|---|---|
DigiKey Part Number | 5242-OCL-480GIRSTAR-ND |
Manufacturer | |
Manufacturer Product Number | OCL-480 GIR STAR |
Description | VIS EMITTER BROAD BAND 460-1000N |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Visible Emitter VIS-NIR 3.1V 1A 95mW/sr @ 350mA 120° Flying Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPIGAP OSA Photonics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Visible | |
Current - DC Forward (If) (Max) | 1A | |
Radiant Intensity (Ie) Min @ If | 95mW/sr @ 350mA | |
Wavelength | VIS-NIR | |
Voltage - Forward (Vf) (Typ) | 3.1V | |
Viewing Angle | 120° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | Flying Leads |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥340.62000 | ¥340.62 |
| 10 | ¥278.95400 | ¥2,789.54 |
| 100 | ¥243.39320 | ¥24,339.32 |






