New at DigiKey
L1IG-0750100000000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L1IG-0750100000000

DigiKey Part Number
1416-L1IG-0750100000000TR-ND - Tape & Reel (TR)
1416-L1IG-0750100000000CT-ND - Cut Tape (CT)
1416-L1IG-0750100000000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
L1IG-0750100000000
Description
LUXEON IR ONYX
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 825nm (600nm ~ 1050nm) 3.2V 500mA 120° 1108 (2720 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lumileds
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Infrared (IR)
Current - DC Forward (If) (Max)
500mA
Radiant Intensity (Ie) Min @ If
-
Wavelength
825nm (600nm ~ 1050nm)
Voltage - Forward (Vf) (Typ)
3.2V
Viewing Angle
120°
Orientation
Top View
Operating Temperature
-40°C ~ 105°C (TC)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
1108 (2720 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,799
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥67.73000¥67.73
10¥51.51000¥515.10
100¥42.02370¥4,202.37
500¥39.64972¥19,824.86
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥36.54868¥36,548.68
2,000¥35.41440¥70,828.80
Manufacturers Standard Package