
OCL-490-35 GE560 STAR | |
|---|---|
DigiKey Part Number | 5242-OCL-490-35GE560STAR-ND |
Manufacturer | |
Manufacturer Product Number | OCL-490-35 GE560 STAR |
Description | VIS EMITTER BROAD BAND 460-660NM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Visible Emitter 560nm 3.2V 500mA 140mW/sr @ 350mA 35° Flying Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPIGAP OSA Photonics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Visible | |
Current - DC Forward (If) (Max) | 500mA | |
Radiant Intensity (Ie) Min @ If | 140mW/sr @ 350mA | |
Wavelength | 560nm | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Viewing Angle | 35° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | Flying Leads |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥277.77000 | ¥277.77 |
| 10 | ¥225.45800 | ¥2,254.58 |
| 100 | ¥195.24180 | ¥19,524.18 |





