OCI-490-20 ID1140 STAR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OCI-490-20 IE670 STAR

DigiKey Part Number
5242-OCI-490-20IE670STAR-ND
Manufacturer
Manufacturer Product Number
OCI-490-20 IE670 STAR
Description
VIS EMITTER RED 670NM SMD DOME O
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Visible Emitter 670nm 2.1V 1A 560mW/sr @ 350mA 20° Flying Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPIGAP OSA Photonics
Series
Packaging
Bag
Part Status
Active
Type
Visible
Current - DC Forward (If) (Max)
1A
Radiant Intensity (Ie) Min @ If
560mW/sr @ 350mA
Wavelength
670nm
Voltage - Forward (Vf) (Typ)
2.1V
Viewing Angle
20°
Orientation
Top View
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Flying Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥286.45000¥286.45
10¥232.81000¥2,328.10
100¥201.83920¥20,183.92
Manufacturers Standard Package