RCD-24-0.70 | ||
---|---|---|
DigiKey Part Number | 945-1123-ND | |
Manufacturer | ||
Manufacturer Product Number | RCD-24-0.70 | |
Description | LED DRIVER CC BUCK 2-35V 700MA | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 700mA 2 ~ 35V Constant Current LED Driver Buck Topology 1 Output | |
Datasheet | Datasheet | |
EDA/CAD Models | RCD-24-0.70 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Recom Power | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Constant Current | |
Topology | Buck | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 36V | |
Voltage - Output | 2 ~ 35V | |
Current - Output (Max) | 700mA | |
Power (Watts) | 25 W | |
Dimming | Analog, PWM | |
Features | Remote On/Off, SCP | |
Operating Temperature | -40°C ~ 71°C | |
Efficiency | 96% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 0.87" L x 0.49" W x 0.33" H (22.1mm x 12.6mm x 8.5mm) | |
Approval Agency | cULus | |
Weight | 0.01 lb (4.54 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥116.91000 | ¥116.91 |
5 | ¥111.08600 | ¥555.43 |
10 | ¥105.23300 | ¥1,052.33 |
25 | ¥102.31240 | ¥2,557.81 |
50 | ¥95.00200 | ¥4,750.10 |
100 | ¥90.61850 | ¥9,061.85 |
250 | ¥87.69496 | ¥21,923.74 |
500 | ¥80.38706 | ¥40,193.53 |