AD5669RBRUZ-2 | ||
---|---|---|
DigiKey Part Number | AD5669RBRUZ-2-ND | |
Manufacturer | ||
Manufacturer Product Number | AD5669RBRUZ-2 | |
Description | IC DAC 16BIT V-OUT 16TSSOP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 16 Bit Digital to Analog Converter 8 16-TSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | AD5669RBRUZ-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Bits | 16 | |
Number of D/A Converters | 8 | |
Settling Time | 7µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | I2C | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
INL/DNL (LSB) | ±8, ±1 (Max) | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥287.08000 | ¥287.08 |
10 | ¥264.77600 | ¥2,647.76 |
96 | ¥226.09740 | ¥21,705.35 |
288 | ¥215.68521 | ¥62,117.34 |