RAC10-05SK/277 | ||
---|---|---|
DigiKey Part Number | 945-3121-5-ND | |
Manufacturer | ||
Manufacturer Product Number | RAC10-05SK/277 | |
Description | AC/DC CONVERTER 5V 10W | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Enclosed AC DC Converters 1 Output 5V 2A 80 ~ 305 VAC Input | |
Datasheet | Datasheet | |
EDA/CAD Models | RAC10-05SK/277 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Recom Power | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 80 ~ 305 VAC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2A | |
Power (Watts) | 10 W | |
Applications | Household Appliances, ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -40°C ~ 80°C (With Derating) | |
Efficiency | 82% | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Size / Dimension | 2.07" L x 1.08" W x 0.93" H (52.5mm x 27.4mm x 23.5mm) | |
Approval Agency | CE, cURus | |
Line Regulation | ±0.5% | |
Load Regulation | ±1.5% | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥107.05000 | ¥107.05 |
5 | ¥105.55600 | ¥527.78 |
10 | ¥104.02100 | ¥1,040.21 |
25 | ¥97.90480 | ¥2,447.62 |
50 | ¥94.84580 | ¥4,742.29 |
100 | ¥91.78630 | ¥9,178.63 |
250 | ¥88.72664 | ¥22,181.66 |
500 | ¥85.66716 | ¥42,833.58 |