
MOV-07D471K | |
|---|---|
DigiKey Part Number | 118-MOV-07D471K-ND |
Manufacturer | |
Manufacturer Product Number | MOV-07D471K |
Description | VARISTOR 470V 1.2KA DISC 7MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 470 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
EDA/CAD Models | MOV-07D471K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 300 V | |
Maximum DC Volts | 385 V | |
Varistor Voltage (Min) | 423 V | |
Varistor Voltage (Typ) | 470 V | |
Varistor Voltage (Max) | 517 V | |
Current - Surge | 1.2 kA | |
Energy | 30J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 126 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 7mm | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.08000 | ¥1.08 |
| 10 | ¥0.71100 | ¥7.11 |
| 25 | ¥0.61840 | ¥15.46 |
| 100 | ¥0.52260 | ¥52.26 |
| 250 | ¥0.47664 | ¥119.16 |
| 500 | ¥0.44870 | ¥224.35 |
| 2,000 | ¥0.40698 | ¥813.96 |
| 4,000 | ¥0.39144 | ¥1,565.76 |
| 6,000 | ¥0.38366 | ¥2,301.96 |







