Flat Ribbon Cable Black 14 Conductors 0.050" (1.27mm) Flat Cable 100.0' (30.48m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3319/14 100

DigiKey Part Number
MC14H-100-ND
19-3319/14100-DS-ND
Manufacturer
Manufacturer Product Number
3319/14 100
Description
CBL RIBN 14COND 0.05 BLACK 100'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Enter Number of Feet in Order Quantity - Flat Ribbon Cable Black 14 Conductors 0.050" (1.27mm) Flat Cable
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Jacket Color
Mfr
Ribbon Thickness
0.035" (0.89mm)
Series
Ribbon Width
0.700" (17.78mm)
Packaging
Spool
Digi-Spool®, Continuous Spool
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Part Status
Active
Voltage
300 V
Cable Type
Flat Cable
Operating Temperature
-20°C ~ 105°C
Number of Conductors
14
Ratings
UL Style 2651
Pitch
Features
Zippable
Length
100.0' (30.48m)
Conductor Material
Copper Alloy, Silver Coated
Wire Gauge
28 AWG
Insulation Resistance
10GOhm
Conductor Strand
19 Strands / 40 AWG
First Conductor Mark
Red
Shielding
Unshielded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,367 Feet
Check for Additional Incoming Stock
All prices are in CNY
Digi-Spool®, Continuous Spool
LengthUnit Price (Per Foot)
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥82.08000¥82.08
5¥65.50200¥327.51
10¥59.37000¥593.70
25¥52.11400¥1,302.85
50¥47.23140¥2,361.57
100¥42.82570¥4,282.57
Manufacturers Standard Package
Spool
LengthUnit Price (Per Foot)
(Including 13% VAT)
Ext Price
(Including 13% VAT)
100¥44.53910¥4,453.91
200¥40.41470¥8,082.94
300¥38.20007¥11,460.02
500¥35.60350¥17,801.75
700¥34.00470¥23,803.29
1,000¥32.40171¥32,401.71
Manufacturers Standard Package
Alternate Length
CBL RIBN 14COND 0.05 BLACK 10'
In-Stock: 0
Unit Price:
CBL RIBN 14COND 0.05 BLACK 25'
In-Stock: 0
Unit Price:
CBL RIBN 14COND 0.05 BLACK 5'
In-Stock: 0
Unit Price:
CBL RIBN 14COND 0.05 BLACK 50'
In-Stock: 0
Unit Price: