AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15,122 In Stock 38,355 Factory | 1 : ¥107.05000 Tube | Tube | Active | Enclosed | 1 | 80 ~ 305 VAC | 5V | - | - | - | 2A | 10 W | Household Appliances, ITE (Commercial) | Universal Input | -40°C ~ 80°C (With Derating) | 82% | Through Hole | 4-DIP Module | 2.07" L x 1.08" W x 0.93" H (52.5mm x 27.4mm x 23.5mm) | CE, cURus | |||
4,800 In Stock 99,990 Factory | 1 : ¥107.05000 Tube | Tube | Active | Enclosed | 1 | 80 ~ 305 VAC | 12V | - | - | - | 840mA | 10 W | Household Appliances, ITE (Commercial) | Universal Input | -40°C ~ 80°C (With Derating) | 84% | Through Hole | 4-DIP Module | 2.07" L x 1.08" W x 0.93" H (52.5mm x 27.4mm x 23.5mm) | CE, cURus | |||
1,095 In Stock 990 Factory | 1 : ¥107.05000 Tube | Tube | Active | Enclosed | 1 | 80 ~ 305 VAC | 15V | - | - | - | 670mA | 10 W | Household Appliances, ITE (Commercial) | Universal Input | -40°C ~ 80°C (With Derating) | 85% | Through Hole | 4-DIP Module | 2.07" L x 1.08" W x 0.93" H (52.5mm x 27.4mm x 23.5mm) | CE, cURus | |||
619 In Stock 990 Factory | 1 : ¥107.05000 Tube | Tube | Active | Enclosed | 2 | 80 ~ 305 VAC | 12V | - | - | - | 420mA, 420mA | 10 W | Household Appliances, ITE (Commercial) | Universal Input | -40°C ~ 80°C (With Derating) | 82% | Through Hole | 5-DIP Module | 2.07" L x 1.08" W x 0.93" H (52.5mm x 27.4mm x 23.5mm) | CE, cURus | |||
292 In Stock 990 Factory | 1 : ¥107.05000 Tube | Tube | Active | Enclosed | 2 | 80 ~ 305 VAC | 15V | - | - | - | 340mA, 340mA | 10 W | Household Appliances, ITE (Commercial) | Universal Input | -40°C ~ 80°C (With Derating) | 83% | Through Hole | 5-DIP Module | 2.07" L x 1.08" W x 0.93" H (52.5mm x 27.4mm x 23.5mm) | CE, cURus | |||
178 In Stock 990 Factory | 1 : ¥107.05000 Tube | Tube | Active | Enclosed | 1 | 80 ~ 305 VAC | 24V | - | - | - | 420mA | 10 W | Household Appliances, ITE (Commercial) | Universal Input | -40°C ~ 80°C (With Derating) | 84% | Through Hole | 4-DIP Module | 2.07" L x 1.08" W x 0.93" H (52.5mm x 27.4mm x 23.5mm) | CE, cURus | |||
2,224 In Stock 990 Factory | 1 : ¥107.05000 Tube | Tube | Active | Enclosed | 1 | 80 ~ 305 VAC | 3.3V | - | - | - | 2.5A | 8 W | Household Appliances, ITE (Commercial) | Universal Input | -40°C ~ 80°C (With Derating) | 79% | Through Hole | 4-DIP Module | 2.07" L x 1.08" W x 0.93" H (52.5mm x 27.4mm x 23.5mm) | CE, cURus | |||
15 In Stock 60 Factory | 1 : ¥107.05000 Tube | Tube | Active | Enclosed | 1 | 85 ~ 305 VAC, 120 ~ 430 VDC | 18V | - | - | - | 560mA | 10 W | Household Appliances, ITE (Commercial) | - | -40°C ~ 80°C (With Derating) | 85% | Through Hole | 5-DIP Module, 4 Leads | 2.07" L x 1.08" W x 0.91" H (52.5mm x 27.4mm x 23.0mm) | CB, CE, cURus, EAC |