RCD-24-0.70/W | ||
---|---|---|
DigiKey Part Number | 945-1125-ND | |
Manufacturer | ||
Manufacturer Product Number | RCD-24-0.70/W | |
Description | LED DRIVER CC BUCK 2-35V 700MA | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | 700mA 2 ~ 35V Constant Current LED Driver Buck Topology 1 Output | |
Datasheet | Datasheet | |
EDA/CAD Models | RCD-24-0.70/W Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Recom Power | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | Buck | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 36V | |
Voltage - Output | 2 ~ 35V | |
Current - Output (Max) | 700mA | |
Power (Watts) | 25 W | |
Dimming | - | |
Features | SCP | |
Ratings | IP67 | |
Operating Temperature | -40°C ~ 71°C | |
Efficiency | 96% | |
Termination Style | Wire Leads | |
Size / Dimension | 0.87" L x 0.49" W x 0.33" H (22.1mm x 12.6mm x 8.5mm) | |
Approval Agency | cULus | |
Mounting Type | Chassis Mount | |
Weight | 0.015 lb (6.8 g) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | RCD-24 Series Datasheet |
Product Training Modules | LED Driver Modules |
Environmental Information | RoHS Cert |
Featured Product | RCD Series LED Drivers |
HTML Datasheet | RCD-24 Series Datasheet |
EDA Models | RCD-24-0.70/W Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8504.40.9580 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥164.62000 | ¥164.62 |
5 | ¥155.92200 | ¥779.61 |
10 | ¥147.25600 | ¥1,472.56 |
25 | ¥140.76240 | ¥3,519.06 |
50 | ¥134.26560 | ¥6,713.28 |
100 | ¥129.93420 | ¥12,993.42 |
250 | ¥119.10676 | ¥29,776.69 |
500 | ¥116.94108 | ¥58,470.54 |
Attribute | Description |
---|---|
Other Names | RCD240.70/W RCD24070W 80000042 945-1125 |
Standard Package | 5 |