Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Rds On (Max) @ Id, Vgs | 2.4mOhm @ 30A, 5V | |
Vgs(th) (Max) @ Id | 2.5V @ 16mA | |
Gate Charge (Qg) (Max) @ Vgs | 18 nC @ 5 V | |
Input Capacitance (Ciss) (Max) @ Vds | 1900 pF @ 20 V | |
FET Feature | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | Die | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥59.76000 | ¥59.76 |
10 | ¥51.25100 | ¥512.51 |
100 | ¥42.70910 | ¥4,270.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥37.68452 | ¥18,842.26 |
1,000 | ¥33.91610 | ¥33,916.10 |
2,500 | ¥31.78068 | ¥79,451.70 |