
RSCBJ1055R5L08015T | |
|---|---|
DigiKey Part Number | 604-RSCBJ1055R5L08015T-ND |
Manufacturer | |
Manufacturer Product Number | RSCBJ1055R5L08015T |
Description | CAP 1F -20% +80% 5.5V T/H |
Customer Reference | |
Detailed Description | 1 F (EDLC) Supercapacitor 5.5 V Radial, Can 75Ohm @ 1kHz 1000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Elna America | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Capacitance | 1 F | |
Tolerance | -20%, +80% | |
Voltage - Rated | 5.5 V | |
ESR (Equivalent Series Resistance) | 75Ohm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.846" Dia (21.50mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Operating Temperature | -10°C ~ 85°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥22.00000 | ¥22.00 |
| 10 | ¥15.15800 | ¥151.58 |
| 50 | ¥12.44720 | ¥622.36 |
| 100 | ¥11.61030 | ¥1,161.03 |
| 500 | ¥10.19508 | ¥5,097.54 |
| 1,000 | ¥9.75680 | ¥9,756.80 |
| 2,500 | ¥9.29394 | ¥23,234.85 |
| 5,000 | ¥9.01468 | ¥45,073.40 |











