Electric Double Layer Capacitors (EDLC), Supercapacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Termination | Mounting Type | Package / Case | Lead Spacing | Size / Dimension | Height - Seated (Max) | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
19,901 In Stock | 1 : ¥22.08000 Bulk | Bulk | Not For New Designs | 1 F | -20%, +80% | 5.5 V | 75Ohm @ 1kHz | 1000 Hrs @ 85°C | PC Pins | Through Hole | Radial, Can | 0.197" (5.00mm) | 0.846" Dia (21.50mm) | 0.315" (8.00mm) | -10°C ~ 85°C | |||
2,460 In Stock | 1 : ¥14.69000 Bulk | Bulk | Not For New Designs | 330 mF | -20%, +80% | 5.5 V | 150Ohm @ 1kHz | 1000 Hrs @ 85°C | PC Pins | Through Hole | Radial, Can | 0.197" (5.00mm) | 0.531" Dia (13.50mm) | 0.295" (7.50mm) | -10°C ~ 85°C | |||
3,725 In Stock | 1 : ¥15.11000 Bulk | Bulk | Not For New Designs | 47 mF | -20%, +80% | 5.5 V | 200Ohm @ 1kHz | 1000 Hrs @ 85°C | PC Pins | Through Hole | Radial, Can | 0.197" (5.00mm) | 0.531" Dia (13.50mm) | 0.295" (7.50mm) | -10°C ~ 85°C | |||
32 In Stock | 1 : ¥16.99000 Bulk | Bulk | Not For New Designs | 220 mF | -20%, +80% | 5.5 V | 150Ohm @ 1kHz | 1000 Hrs @ 85°C | PC Pins | Through Hole | Radial, Can | 0.197" (5.00mm) | 0.531" Dia (13.50mm) | 0.295" (7.50mm) | -10°C ~ 85°C | |||
0 In Stock | 1 : ¥14.37000 Bulk | Bulk | Not For New Designs | 100 mF | -20%, +80% | 5.5 V | 150Ohm @ 1kHz | 1000 Hrs @ 85°C | PC Pins | Through Hole | Radial, Can | 0.197" (5.00mm) | 0.531" Dia (13.50mm) | 0.295" (7.50mm) | -10°C ~ 85°C | |||
0 In Stock | Active | Bulk | Active | 470 mF | -20%, +80% | 5.5 V | 100Ohm @ 1kHz | 1000 Hrs @ 85°C | PC Pins | Through Hole | Radial, Can | 0.197" (5.00mm) | 0.846" Dia (21.50mm) | 0.315" (8.00mm) | -10°C ~ 85°C |