RSCBJ2245R5G07014T | ||
---|---|---|
DigiKey Part Number | 604-RSCBJ2245R5G07014T-ND | |
Manufacturer | ||
Manufacturer Product Number | RSCBJ2245R5G07014T | |
Description | CAP 220MF -20% +80% 5.5V T/H | |
Customer Reference | ||
Detailed Description | 220 mF (EDLC) Supercapacitor 5.5 V Radial, Can 150Ohm @ 1kHz 1000 Hrs @ 85°C | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Elna America | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | 220 mF | |
Tolerance | -20%, +80% | |
Voltage - Rated | 5.5 V | |
ESR (Equivalent Series Resistance) | 150Ohm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.531" Dia (13.50mm) | |
Height - Seated (Max) | 0.295" (7.50mm) | |
Operating Temperature | -10°C ~ 85°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.99000 | ¥16.99 |
10 | ¥13.06900 | ¥130.69 |
50 | ¥12.00860 | ¥600.43 |
200 | ¥9.95755 | ¥1,991.51 |
600 | ¥8.00617 | ¥4,803.70 |
1,000 | ¥7.00545 | ¥7,005.45 |
2,600 | ¥6.75525 | ¥17,563.65 |
5,000 | ¥6.50505 | ¥32,525.25 |