627-009-620-016 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


HARTING
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: ¥240.68740
Datasheet

Similar


HARTING
In Stock: 100
Unit Price: ¥38.78000
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: ¥37.96000
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: ¥47.07720
Datasheet

Similar


HARTING
In Stock: 197
Unit Price: ¥39.11000
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: ¥41.97740
Datasheet

Similar


HARTING
In Stock: 412
Unit Price: ¥37.63000
Datasheet

Similar


HARTING
In Stock: 39
Unit Price: ¥47.88000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 96
Unit Price: ¥66.32000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 2,802
Unit Price: ¥47.14000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 781
Unit Price: ¥62.19000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 612
Unit Price: ¥54.83000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 1,012
Unit Price: ¥75.75000
Datasheet
627-009-620-016
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

627-009-620-016

DigiKey Part Number
627-009-620-016-ND
Manufacturer
Manufacturer Product Number
627-009-620-016
Description
CONN D-SUB PLUG 9POS VERT SOLDER
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
9 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
627-009-620-016 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
1 (DE, E)
Contact Type
Signal
Flange Feature
Board Side (4-40)
Termination
Solder
Shell Material, Finish
Steel, Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
3A per Contact
Backset Spacing
-
Features
Board Lock, Grounding Indents, Shielded
Voltage Rating
-
Color
Black
Contact Form
-
Dielectric Material
Polyester Thermoplastic
Wire Gauge
-
Contact Material
Brass
Operating Temperature
-55°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥17.53918¥8,769.59
Manufacturers Standard Package