Similar
Similar
Similar
Similar
Similar
Similar
Similar

09651296703 | |
|---|---|
DigiKey Part Number | 09651296703-ND |
Manufacturer | |
Manufacturer Product Number | 09651296703 |
Description | CONN D-SUB PLUG 9POS VERT SOLDER |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09651296703 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel |
Packaging Bulk | Contact Finish Gold |
Part Status Obsolete | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 6.5A |
Connector Type Plug, Male Pins | Features Grounding Indents |
Number of Positions | Contact Form Stamped |
Number of Rows 2 | Dielectric Material Polycyclohexylenedimethylene Terephthalate (PCT), Glass Filled |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 1 (DE, E) | Operating Temperature -55°C ~ 125°C |
Contact Type Signal | Base Product Number |
Flange Feature Mating Side, Female Screwlock (4-40) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 627-009-220-011 | EDAC Inc. | 0 | 627-009-220-011-ND | ¥15.92900 | Similar |
| 627-009-620-016 | EDAC Inc. | 0 | 627-009-620-016-ND | ¥17.54034 | Similar |
| A-DS 09 PP/Z | Assmann WSW Components | 5,099 | AE10973-ND | ¥8.27000 | Similar |
| D09P24A4GV00LF | Amphenol CS (FCI) | 0 | 609-1479-ND | ¥25.97000 | Similar |
| D09P24A4GX00LF | Amphenol CS (FCI) | 58 | 609-4447-ND | ¥24.23000 | Similar |


























