Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

09641227220 | |
|---|---|
DigiKey Part Number | 09641227220-ND |
Manufacturer | |
Manufacturer Product Number | 09641227220 |
Description | CONN D-SUB PLUG 9POS VERT SOLDER |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09641227220 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Obsolete | Current Rating (Amps) 7.5A |
Connector Style | Features Filter, Grounding Indents |
Connector Type Plug, Male Pins | Voltage Rating 100V |
Number of Positions | Color Natural |
Number of Rows 2 | Contact Form Machined |
Mounting Type | Dielectric Material Polycyclohexylenedimethylene Terephthalate (PCT) |
Shell Size, Connector Layout 1 (DE, E) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -20°C ~ 125°C |
Flange Feature Housing/Shell (Unthreaded) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 172-E09-113R001 | NorComp Inc. | 2,597 | 1509MNEA-ND | ¥27.04000 | Similar |
| 172-E09-113R011 | NorComp Inc. | 0 | 2509MEA-ND | ¥36.72000 | Similar |
| 172-E09-113R021 | NorComp Inc. | 24 | 3509MEA-ND | ¥36.72000 | Similar |
| 172-E09-113R031 | NorComp Inc. | 428 | 4509MEA-ND | ¥36.72000 | Similar |
| 172-E09-113R911 | NorComp Inc. | 1,083 | 2909MEA-ND | ¥44.66000 | Similar |















