Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

191-009-113L001 | |
|---|---|
DigiKey Part Number | 191-009-113L001-ND |
Manufacturer | |
Manufacturer Product Number | 191-009-113L001 |
Description | CONN D-SUB PLG 9POS PNL MNT SLDR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 191-009-113L001 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness Flash |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Plug, Male Pins | Features Grounding Indents, Shielded |
Number of Positions | Color Black |
Number of Rows 2 | Dielectric Material Polyester Thermoplastic |
Mounting Type | Contact Material Brass |
Shell Size, Connector Layout 1 (DE, E) | Operating Temperature -55°C ~ 125°C |
Contact Type Signal | Base Product Number |
Flange Feature Housing/Shell (Unthreaded) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09641227220 | HARTING | 0 | 09641227220-ND | ¥0.00000 | Similar |
| 09651616713 | HARTING | 133 | 1195-2475-ND | ¥41.85000 | Similar |
| 09651696713 | HARTING | 38 | 1195-4964-ND | ¥48.79000 | Similar |
| 1-338309-2 | TE Connectivity AMP Connectors | 932 | A35163-ND | ¥78.56000 | Similar |
| 1-747871-4 | TE Connectivity AMP Connectors | 607 | A23172-ND | ¥85.02000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 90 | ¥15.71211 | ¥1,414.09 |
















