
09651696713 | |
|---|---|
DigiKey Part Number | 1195-4964-ND |
Manufacturer | |
Manufacturer Product Number | 09651696713 |
Description | CONN D-SUB PLUG 9POS VERT SOLDER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09651696713 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 6.5A |
Connector Type Plug, Male Pins | Features Board Lock, Grounding Indents |
Number of Positions | Contact Form Stamped |
Number of Rows 2 | Dielectric Material Polycyclohexylenedimethylene Terephthalate (PCT), Glass Filled |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 1 (DE, E) | Operating Temperature -55°C ~ 125°C |
Contact Type Signal | Base Product Number |
Flange Feature Mating Side, Female Screwlock (4-40) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A-DS 09 PP/Z | Assmann WSW Components | 5,100 | AE10973-ND | ¥8.27000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥48.79000 | ¥48.79 |
| 10 | ¥41.49100 | ¥414.91 |
| 25 | ¥38.89200 | ¥972.30 |
| 50 | ¥37.03460 | ¥1,851.73 |
| 100 | ¥35.26740 | ¥3,526.74 |
| 300 | ¥32.63670 | ¥9,791.01 |
| 500 | ¥31.48190 | ¥15,740.95 |
| 1,000 | ¥29.98047 | ¥29,980.47 |
| 2,500 | ¥28.10585 | ¥70,264.62 |



















