191-009-113L571 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


HARTING
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Similar


HARTING
In Stock: 153
Unit Price: ¥41.85000
Datasheet

Similar


HARTING
In Stock: 38
Unit Price: ¥48.79000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 932
Unit Price: ¥78.56000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 607
Unit Price: ¥85.02000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 793
Unit Price: ¥62.77000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 789
Unit Price: ¥73.60000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 1,615
Unit Price: ¥45.90000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 387
Unit Price: ¥43.33000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 3,540
Unit Price: ¥64.67000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: ¥43.67178
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 1,209
Unit Price: ¥49.29000
Datasheet
9 Position D-Sub Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

191-009-113L571

DigiKey Part Number
191-009-113L571-ND
Manufacturer
Manufacturer Product Number
191-009-113L571
Description
CONN D-SUB PLG 9POS PNL MNT SLDR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
9 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
191-009-113L571 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Shell Material, Finish
Steel, Nickel Plated
Series
Contact Finish
Gold
Packaging
Tray
Contact Finish Thickness
Flash
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Style
Current Rating (Amps)
5A
Connector Type
Plug, Male Pins
Features
Board Lock, Grounding Indents, Shielded
Number of Positions
Color
Black
Number of Rows
2
Dielectric Material
Polyester Thermoplastic
Mounting Type
Contact Material
Brass
Shell Size, Connector Layout
1 (DE, E)
Operating Temperature
-55°C ~ 125°C
Contact Type
Signal
Base Product Number
Flange Feature
Mating Side, Female Screwlock (4-40)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (55)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
09641227220HARTING009641227220-ND¥0.00000Similar
09651616713HARTING1531195-2475-ND¥41.85000Similar
09651696713HARTING381195-4964-ND¥48.79000Similar
1-338309-2TE Connectivity AMP Connectors932A35163-ND¥78.56000Similar
1-747871-4TE Connectivity AMP Connectors607A23172-ND¥85.02000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
90¥20.69800¥1,862.82
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.