
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EDAC Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Signal | |
Pin or Socket | Non-Gendered | |
Contact Termination | Wire Wrap | |
Wire Gauge | 18-28 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.38000 | ¥4.38 |
| 10 | ¥3.71300 | ¥37.13 |
| 25 | ¥3.47960 | ¥86.99 |
| 50 | ¥3.31280 | ¥165.64 |
| 100 | ¥3.15400 | ¥315.40 |
| 250 | ¥2.95648 | ¥739.12 |
| 500 | ¥2.81508 | ¥1,407.54 |
| 1,000 | ¥2.68063 | ¥2,680.63 |
| 3,000 | ¥2.48084 | ¥7,442.52 |



















