516-056-000-301
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
516-056-000-301
516-056-000-301
516-056-000-301

516-056-000-301

DigiKey Part Number
151-1032-ND
Manufacturer
Manufacturer Product Number
516-056-000-301
Description
CONN HSG RACK & PANEL 56POS GRY
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
56 Position Housing for Non-Gendered Contacts Connector Gray Rack and Panel
Datasheet
 Datasheet
EDA/CAD Models
516-056-000-301 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
EDAC Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Housing for Non-Gendered Contacts
Connector Style
Rack and Panel
Number of Positions
56
Pitch
0.150" (3.81mm)
Number of Rows
9
Mounting Type
-
Connector Usage
Plug
Features
Jackscrew, Guide Pin
Color
Gray
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 749
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥143.56000¥143.56
10¥122.03200¥1,220.32
25¥114.38640¥2,859.66
50¥108.92700¥5,446.35
100¥103.72960¥10,372.96
250¥97.24120¥24,310.30
500¥92.60500¥46,302.50
Manufacturers Standard Package