516-056-000-302 | ||
---|---|---|
DigiKey Part Number | 151-1033-ND | |
Manufacturer | ||
Manufacturer Product Number | 516-056-000-302 | |
Description | CONN HSG RACK & PANEL 56POS GRY | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 56 Position Housing for Non-Gendered Contacts Connector Gray Rack and Panel | |
Datasheet | Datasheet | |
EDA/CAD Models | 516-056-000-302 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EDAC Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Housing for Non-Gendered Contacts | |
Connector Style | Rack and Panel | |
Number of Positions | 56 | |
Pitch | 0.150" (3.81mm) | |
Number of Rows | 9 | |
Mounting Type | - | |
Connector Usage | Plug | |
Features | Jackscrew Socket, Guide Pin | |
Color | Gray | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥113.62000 | ¥113.62 |
10 | ¥100.72900 | ¥1,007.29 |
25 | ¥96.85400 | ¥2,421.35 |
50 | ¥92.98080 | ¥4,649.04 |
100 | ¥87.81460 | ¥8,781.46 |
250 | ¥80.06644 | ¥20,016.61 |
500 | ¥74.90078 | ¥37,450.39 |
1,000 | ¥68.70206 | ¥68,702.06 |