516-056-000-551 | ||
---|---|---|
DigiKey Part Number | 516-056-000-551-ND | |
Manufacturer | ||
Manufacturer Product Number | 516-056-000-551 | |
Description | CONN HSG RACK & PANEL 56POS GRN | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 56 Position Housing for Non-Gendered Contacts Connector Green Free Hanging (In-Line) Rack and Panel | |
Datasheet | Datasheet | |
EDA/CAD Models | 516-056-000-551 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EDAC Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Housing for Non-Gendered Contacts | |
Connector Style | Rack and Panel | |
Number of Positions | 56 | |
Pitch | 0.150" (3.81mm) | |
Number of Rows | 9 | |
Mounting Type | Free Hanging (In-Line) | |
Connector Usage | Plug | |
Features | Backshell, Jackscrew, Guide Pin | |
Color | Green | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥379.93000 | ¥379.93 |
10 | ¥332.71700 | ¥3,327.17 |
25 | ¥318.33880 | ¥7,958.47 |
50 | ¥308.06880 | ¥15,403.44 |
100 | ¥297.79980 | ¥29,779.98 |
250 | ¥281.36916 | ¥70,342.29 |