


516-090-000-301 | |
|---|---|
DigiKey Part Number | 151-1036-ND |
Manufacturer | |
Manufacturer Product Number | 516-090-000-301 |
Description | CONN HSG RACK & PANEL 90POS GRY |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 90 Position Housing for Non-Gendered Contacts Connector Gray Rack and Panel |
Datasheet | Datasheet |
EDA/CAD Models | 516-090-000-301 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EDAC Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Housing for Non-Gendered Contacts | |
Connector Style | Rack and Panel | |
Number of Positions | 90 | |
Pitch | 0.150" (3.81mm) | |
Number of Rows | 13 | |
Mounting Type | - | |
Connector Usage | Plug | |
Features | Jackscrew, Guide Pin | |
Color | Gray | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥262.64000 | ¥262.64 |
| 10 | ¥223.23400 | ¥2,232.34 |
| 25 | ¥209.25680 | ¥5,231.42 |
| 50 | ¥199.27240 | ¥9,963.62 |
| 100 | ¥189.76910 | ¥18,976.91 |
| 250 | ¥177.90180 | ¥44,475.45 |















