




516-090-000-402 | |
|---|---|
DigiKey Part Number | 151-1039-ND |
Manufacturer | |
Manufacturer Product Number | 516-090-000-402 |
Description | CONN HSG RACK & PANEL 90POS GRY |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 90 Position Housing for Non-Gendered Contacts Connector Gray Rack and Panel |
Datasheet | Datasheet |
EDA/CAD Models | 516-090-000-402 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EDAC Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Housing for Non-Gendered Contacts | |
Connector Style | Rack and Panel | |
Number of Positions | 90 | |
Pitch | 0.150" (3.81mm) | |
Number of Rows | 13 | |
Mounting Type | - | |
Connector Usage | Receptacle | |
Features | Jackscrew Socket, Mating Guide | |
Color | Gray | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥124.95000 | ¥124.95 |
| 10 | ¥106.19600 | ¥1,061.96 |
| 25 | ¥99.54440 | ¥2,488.61 |
| 50 | ¥94.79120 | ¥4,739.56 |
| 100 | ¥90.26850 | ¥9,026.85 |
| 250 | ¥84.62100 | ¥21,155.25 |
| 500 | ¥80.58634 | ¥40,293.17 |
| 1,000 | ¥76.74551 | ¥76,745.51 |















