516-056-000-402 | ||
---|---|---|
DigiKey Part Number | 151-1035-ND | |
Manufacturer | ||
Manufacturer Product Number | 516-056-000-402 | |
Description | CONN HSG RACK & PANEL 56POS GRY | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 56 Position Housing for Non-Gendered Contacts Connector Gray Rack and Panel | |
Datasheet | Datasheet | |
EDA/CAD Models | 516-056-000-402 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EDAC Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Housing for Non-Gendered Contacts | |
Connector Style | Rack and Panel | |
Number of Positions | 56 | |
Pitch | 0.150" (3.81mm) | |
Number of Rows | 9 | |
Mounting Type | - | |
Connector Usage | Receptacle | |
Features | Jackscrew Socket, Mating Guide | |
Color | Gray | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥109.10000 | ¥109.10 |
25 | ¥92.99240 | ¥2,324.81 |
100 | ¥84.31210 | ¥8,431.21 |
1,000 | ¥65.96171 | ¥65,961.71 |