ECS-300-10-33B-CKM-TR | ||
---|---|---|
DigiKey Part Number | XC2521TR-ND - Tape & Reel (TR) XC2521CT-ND - Cut Tape (CT) XC2521DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ECS-300-10-33B-CKM-TR | |
Description | CRYSTAL 30.0000MHZ 10PF SMD | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 30 MHz ±10ppm Crystal 10pF 40 Ohms 4-SMD, No Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | ECS-300-10-33B-CKM-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 30 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |
10 | ¥4.10500 | ¥41.05 |
50 | ¥3.69420 | ¥184.71 |
100 | ¥3.28370 | ¥328.37 |
500 | ¥3.11938 | ¥1,559.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.62683 | ¥2,626.83 |
3,000 | ¥2.46269 | ¥7,388.07 |
5,000 | ¥2.38060 | ¥11,903.00 |
10,000 | ¥2.29850 | ¥22,985.00 |