SI4460-C2A-GM | ||
---|---|---|
DigiKey Part Number | 336-3097-ND | |
Manufacturer | ||
Manufacturer Product Number | SI4460-C2A-GM | |
Description | IC RF TXRX+MCU ISM<1GHZ 20VFQFN | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | IC RF TxRx Only General ISM < 1GHz 142MHz ~ 1.05GHz 20-VFQFN Exposed Pad | |
Datasheet | Datasheet | |
EDA/CAD Models | SI4460-C2A-GM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx Only | |
RF Family/Standard | General ISM < 1GHz | |
Protocol | - | |
Modulation | 4GFSK, GFSK, GMSK, OOK | |
Frequency | ||
Data Rate (Max) | 1Mbps | |
Power - Output | 12.5dBm (Max) | |
Sensitivity | -129dBm | |
Memory Size | - | |
Serial Interfaces | SPI | |
GPIO | 4 | |
Voltage - Supply | 1.8V ~ 3.6V | |
Current - Receiving | 10.9mA ~ 13.7mA | |
Current - Transmitting | 18mA ~ 24mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.74000 | ¥55.74 |
10 | ¥51.07900 | ¥510.79 |
25 | ¥46.43200 | ¥1,160.80 |
80 | ¥41.78863 | ¥3,343.09 |
230 | ¥38.30661 | ¥8,810.52 |
490 | ¥34.82406 | ¥17,063.79 |
980 | ¥31.34161 | ¥30,714.78 |