0433BM41A0019001E | ||
---|---|---|
DigiKey Part Number | 712-0433BM41A0019001ETR-ND - Tape & Reel (TR) 712-0433BM41A0019001ECT-ND - Cut Tape (CT) 712-0433BM41A0019001EDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 0433BM41A0019001E | |
Description | BALUN 424MHZ-444MHZ 1210 | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | RF Balun 424MHz ~ 444MHz 50 / -Ohm 1210 (3225 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | 0433BM41A0019001E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Johanson Technology Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 424MHz ~ 444MHz | |
Impedance - Unbalanced/Balanced | 50 / -Ohm | |
Phase Difference | 180° ±10° | |
Insertion Loss (Max) | 1.9dB | |
Return Loss (Min) | - | |
Package / Case | 1210 (3225 Metric) | |
Mounting Type | Surface Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.84000 | ¥4.84 |
10 | ¥4.70400 | ¥47.04 |
25 | ¥3.83880 | ¥95.97 |
50 | ¥3.44620 | ¥172.31 |
100 | ¥3.13350 | ¥313.35 |
250 | ¥2.97672 | ¥744.18 |
500 | ¥2.75834 | ¥1,379.17 |