5975004407F | ||
---|---|---|
DigiKey Part Number | 350-2950-2-ND - Tape & Reel (TR) 350-2950-1-ND - Cut Tape (CT) 350-2950-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 5975004407F | |
Description | LED RED DIFFUSED 2SMD | |
Customer Reference | ||
Detailed Description | Red 626nm LED Indication - Discrete 1.9V 0603 (1608 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | 5975004407F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Color | ||
Configuration | Standard | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.10mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 1.9V | |
Current - Test | 20mA | |
Viewing Angle | 152° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 635nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.70mm | |
Base Product Number |