FR1111C-TR | ||
---|---|---|
DigiKey Part Number | 404-1006-2-ND - Tape & Reel (TR) 404-1006-1-ND - Cut Tape (CT) 404-1006-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | FR1111C-TR | |
Description | LED RED DIFFUSED 1608 SMD | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Red 626nm LED Indication - Discrete 1.9V 0603 (1608 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.10mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 1.9V | |
Current - Test | 20mA | |
Viewing Angle | 140°, 150° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 635nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.80mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.34000 | ¥4.34 |
10 | ¥2.66100 | ¥26.61 |
100 | ¥1.52830 | ¥152.83 |
1,000 | ¥1.19606 | ¥1,196.06 |
2,000 | ¥1.09640 | ¥2,192.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.09642 | ¥4,385.68 |
8,000 | ¥0.99674 | ¥7,973.92 |
12,000 | ¥0.93029 | ¥11,163.48 |
28,000 | ¥0.89707 | ¥25,117.96 |
100,000 | ¥0.83062 | ¥83,062.00 |