3FD-312 | ||
---|---|---|
DigiKey Part Number | MT2102-ND | |
Manufacturer | ||
Manufacturer Product Number | 3FD-312 | |
Description | PWR XFMR LAMINATED 2.4VA TH | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | 3FD-312 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tamura | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 6.3V, Series 12.6V | |
Current - Output (Max) | Parallel 400mA, Series 200mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 2.4VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 35.56mm L x 31.00mm W | |
Height - Seated (Max) | 32.10mm | |
Voltage - Isolation | 2500Vrms | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.12000 | ¥55.12 |
10 | ¥41.88500 | ¥418.85 |
25 | ¥40.78120 | ¥1,019.53 |
60 | ¥37.47500 | ¥2,248.50 |
120 | ¥35.27042 | ¥4,232.45 |
300 | ¥34.16850 | ¥10,250.55 |
540 | ¥33.06635 | ¥17,855.83 |
1,020 | ¥31.96410 | ¥32,603.38 |