NANOASMDCH035F/30-2 | ||
---|---|---|
DigiKey Part Number | 18-NANOASMDCH035F/30-2TR-ND - Tape & Reel (TR) 18-NANOASMDCH035F/30-2CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | NANOASMDCH035F/30-2 | |
Description | PTC RESET FUSE 30V 350MA 1206 | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Polymeric PTC Resettable Fuse 30V 350 mA Ih Surface Mount 1206 (3216 Metric), Concave | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 30V | |
Current - Hold (Ih) (Max) | 350 mA | |
Current - Trip (It) | 1.75 A | |
Current - Max | 20 A | |
Time to Trip | 200 ms | |
Resistance - Initial (Ri) (Min) | 400 mOhms | |
Resistance - Post Trip (R1) (Max) | 2.2 Ohms | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Concave | |
Size / Dimension | 0.126" L x 0.062" W (3.20mm x 1.58mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.045" (1.14mm) | |
Lead Spacing | - | |
Approval Agency | UL |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.03000 | ¥9.03 |
5 | ¥8.71800 | ¥43.59 |
10 | ¥8.16000 | ¥81.60 |
50 | ¥6.74980 | ¥337.49 |
100 | ¥5.62500 | ¥562.50 |
250 | ¥5.48416 | ¥1,371.04 |
500 | ¥4.64058 | ¥2,320.29 |
1,000 | ¥4.07808 | ¥4,078.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.48076 | ¥10,442.28 |