
AHS120F/33-2 | |
|---|---|
DigiKey Part Number | 18-AHS120F/33-2TR-ND - Tape & Reel (TR) 18-AHS120F/33-2CT-ND - Cut Tape (CT) 18-AHS120F/33-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AHS120F/33-2 |
Description | PPTC-SMD-PSW |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 33V 1.2 A Ih Surface Mount 2-SMD |
Datasheet | Datasheet |
Category | Resistance - Initial (Ri) (Min) 150 mOhms |
Manufacturer Littelfuse Inc. | Resistance - Post Trip (R1) (Max) 340 mOhms |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q200 |
Type Polymeric | Mounting Type Surface Mount |
Voltage - Max 33V | Package / Case 2-SMD |
Current - Hold (Ih) (Max) 1.2 A | Size / Dimension 0.290" L x 0.202" W (7.36mm x 5.12mm) |
Current - Trip (It) 2.3 A | Height - Seated (Max) 0.118" (3.00mm) |
Current - Max 20 A | Approval Agency TUV, UR |
Time to Trip 2 s |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.10000 | ¥8.10 |
| 5 | ¥6.69800 | ¥33.49 |
| 10 | ¥6.17800 | ¥61.78 |
| 50 | ¥5.12900 | ¥256.45 |
| 100 | ¥4.73210 | ¥473.21 |
| 250 | ¥4.25344 | ¥1,063.36 |
| 500 | ¥3.92280 | ¥1,961.40 |
| 1,000 | ¥3.61647 | ¥3,616.47 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥2.85646 | ¥5,712.92 |
| 4,000 | ¥2.63916 | ¥10,556.64 |









