PTSAHT120630V035 | |
---|---|
DigiKey Part Number | 283-PTSAHT120630V035TR-ND - Tape & Reel (TR) 283-PTSAHT120630V035CT-ND - Cut Tape (CT) 283-PTSAHT120630V035DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTSAHT120630V035 |
Description | PTC RESET FUSE 350MA 30V 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | PTC Resettable Fuse 30V 350 mA Ih Surface Mount 1206 (3216 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | PTSAHT120630V035 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Voltage - Max | 30V | |
Current - Hold (Ih) (Max) | 350 mA | |
Current - Trip (It) | 1.75 A | |
Current - Max | 20 A | |
Time to Trip | 100 ms | |
Resistance - Initial (Ri) (Min) | 200 mOhms | |
Resistance - Post Trip (R1) (Max) | 2.2 Ohms | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Concave | |
Size / Dimension | 0.132" L x 0.067" W (3.35mm x 1.70mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.045" (1.14mm) | |
Lead Spacing | - | |
Approval Agency | UL |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.19000 | ¥4.19 |
5 | ¥4.10400 | ¥20.52 |
10 | ¥3.97400 | ¥39.74 |
50 | ¥3.34480 | ¥167.24 |
100 | ¥2.77660 | ¥277.66 |
250 | ¥2.52404 | ¥631.01 |
500 | ¥2.14524 | ¥1,072.62 |
1,000 | ¥1.89295 | ¥1,892.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.74701 | ¥5,241.03 |
6,000 | ¥1.71526 | ¥10,291.56 |
15,000 | ¥1.65173 | ¥24,775.95 |