
5513007F | |
|---|---|
DigiKey Part Number | 350-1819-ND |
Manufacturer | |
Manufacturer Product Number | 5513007F |
Description | LED CBI 3MM GRN/RED RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Green, Red Clear 2.1V Green, 2V Red 10mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Millicandela Rating 10mcd Green, 4.7mcd Red |
Manufacturer Dialight | Viewing Angle 50° |
Series | Lens Type Clear |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Active | Lens Size 3mm, T-1 |
Color Green, Red | Voltage Rating 2.1V Green, 2V Red |
Wavelength - Peak 565nm, 635nm | Mounting Type Through Hole, Right Angle |
Configuration Single | Base Product Number |
Current 10mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5513001F | Dialight | 0 | 5513001F-ND | ¥10.36999 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.62000 | ¥17.62 |
| 10 | ¥12.62800 | ¥126.28 |
| 100 | ¥9.65270 | ¥965.27 |
| 500 | ¥8.33996 | ¥4,169.98 |
| 1,000 | ¥7.91182 | ¥7,911.82 |
| 2,000 | ¥7.54910 | ¥15,098.20 |
| 5,000 | ¥7.15373 | ¥35,768.65 |
| 10,000 | ¥6.90767 | ¥69,076.70 |












