VSSAF3M10HM3/H | ||
---|---|---|
DigiKey Part Number | 112-VSSAF3M10HM3/HTR-ND - Tape & Reel (TR) 112-VSSAF3M10HM3/HCT-ND - Cut Tape (CT) 112-VSSAF3M10HM3/HDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | VSSAF3M10HM3/H | |
Description | DIODE SCHOTTKY 100V 3A DO221AC | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Diode 100 V 3A Surface Mount DO-221AC (SlimSMA) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 720 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 100 V | |
Capacitance @ Vr, F | 364pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-221AC (SlimSMA) | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.74000 | ¥3.74 |
10 | ¥2.91900 | ¥29.19 |
100 | ¥1.75120 | ¥175.12 |
500 | ¥1.62174 | ¥810.87 |
1,000 | ¥1.10273 | ¥1,102.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,500 | ¥1.01519 | ¥3,553.16 |
7,000 | ¥0.97303 | ¥6,811.21 |
10,500 | ¥0.87572 | ¥9,195.06 |
24,500 | ¥0.86275 | ¥21,137.38 |
87,500 | ¥0.81085 | ¥70,949.38 |