RB751S-40DP-TP | ||
---|---|---|
DigiKey Part Number | RB751S-40DP-TPMSTR-ND - Tape & Reel (TR) RB751S-40DP-TPMSCT-ND - Cut Tape (CT) RB751S-40DP-TPMSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RB751S-40DP-TP | |
Description | DIODE SCHOTTKY 40V 30MA 0201 | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Diode 40 V 30mA Surface Mount 0201 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 30mA | |
Voltage - Forward (Vf) (Max) @ If | 370 mV @ 1 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 500 nA @ 30 V | |
Capacitance @ Vr, F | 2pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 0201 | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | RB751S-40DP |
Video File | Micro Commercial Components Corporate Video |
Environmental Information | |
Featured Product | Schottky Diodes 0201 Package |
PCN Design/Specification |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.10.0070 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.68000 | ¥2.68 |
10 | ¥1.85400 | ¥18.54 |
100 | ¥0.90320 | ¥90.32 |
500 | ¥0.75328 | ¥376.64 |
1,000 | ¥0.52345 | ¥523.45 |
2,000 | ¥0.45362 | ¥907.24 |
5,000 | ¥0.42080 | ¥2,104.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.34896 | ¥3,489.60 |
30,000 | ¥0.34280 | ¥10,284.00 |
50,000 | ¥0.30790 | ¥15,395.00 |
100,000 | ¥0.27301 | ¥27,301.00 |
250,000 | ¥0.26685 | ¥66,712.50 |
Attribute | Description |
---|---|
Other Names | RB751S-40DP-TPMSDKR RB751S-40DP-TPMSCT Q9994964 RB751S-40DP-TPMSTR |
Standard Package | 10,000 |