Diode 45 V 750mA Surface Mount PG-SC79-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS5202VH6327XTSA1

DigiKey Part Number
BAS5202VH6327XTSA1TR-ND - Tape & Reel (TR)
BAS5202VH6327XTSA1CT-ND - Cut Tape (CT)
BAS5202VH6327XTSA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS5202VH6327XTSA1
Description
DIODE SCHOTTKY 45V 750MA PGSC792
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Diode 45 V 750mA Surface Mount PG-SC79-2
Datasheet
 Datasheet
EDA/CAD Models
BAS5202VH6327XTSA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
10 µA @ 45 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
10pF @ 10V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
45 V
Supplier Device Package
PG-SC79-2
Current - Average Rectified (Io)
750mA
Operating Temperature - Junction
150°C (Max)
Voltage - Forward (Vf) (Max) @ If
600 mV @ 200 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 711,730
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.29000¥5.29
10¥3.23400¥32.34
100¥2.05180¥205.18
500¥1.54004¥770.02
1,000¥1.37472¥1,374.72
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.16431¥3,492.93
6,000¥1.05822¥6,349.32
9,000¥1.00413¥9,037.17
15,000¥0.94335¥14,150.25
21,000¥0.90735¥19,054.35
30,000¥0.87236¥26,170.80
Manufacturers Standard Package