Optoisolator Darlington Output 1500VDC 4 Channel 16-FlatPack
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCPL-6751

DigiKey Part Number
HCPL-6751-ND
Manufacturer
Manufacturer Product Number
HCPL-6751
Description
OPTOISO 1.5KV DARL 16-FLATPACK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Optoisolator Darlington Output 1500VDC 4 Channel 16-FlatPack
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Max)
20V
Manufacturer
Broadcom Limited
Current - Output / Channel
40mA
Packaging
Tube
Voltage - Forward (Vf) (Typ)
1.4V
Part Status
Active
Current - DC Forward (If) (Max)
10 mA
Number of Channels
4
Vce Saturation (Max)
110mV
Voltage - Isolation
1500VDC
Operating Temperature
-55°C ~ 125°C
Current Transfer Ratio (Min)
200% @ 5mA
Mounting Type
Surface Mount
Turn On / Turn Off Time (Typ)
2µs, 8µs
Package / Case
16-FlatPack
Input Type
DC
Supplier Device Package
16-FlatPack
Output Type
Darlington
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 24
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,930.32000¥1,930.32
20¥1,639.93200¥32,798.64
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.