SI4455-B1A-FM | ||
---|---|---|
DigiKey Part Number | 336-2271-5-ND | |
Manufacturer | ||
Manufacturer Product Number | SI4455-B1A-FM | |
Description | IC RF TXRX ISM<1GHZ 20VFQFN | |
Customer Reference | ||
Detailed Description | IC RF TxRx Only General ISM < 1GHz 283MHz ~ 960MHz 20-VFQFN Exposed Pad | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Type | TxRx Only | |
RF Family/Standard | General ISM < 1GHz | |
Protocol | - | |
Modulation | FSK, GFSK, OOK | |
Frequency | ||
Data Rate (Max) | 500kbps | |
Power - Output | 13dBm (Max) | |
Sensitivity | -116dBm | |
Memory Size | - | |
Serial Interfaces | SPI | |
GPIO | 4 | |
Voltage - Supply | 1.8V ~ 3.6V | |
Current - Receiving | 10mA | |
Current - Transmitting | 18mA ~ 30mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.26000 | ¥49.26 |
10 | ¥43.94500 | ¥439.45 |
25 | ¥39.54920 | ¥988.73 |
80 | ¥36.03488 | ¥2,882.79 |
230 | ¥32.51900 | ¥7,479.37 |
490 | ¥29.17920 | ¥14,297.81 |
980 | ¥24.60903 | ¥24,116.85 |