0433AT62A0020001E | ||
---|---|---|
DigiKey Part Number | 712-0433AT62A0020001ETR-ND - Tape & Reel (TR) 712-0433AT62A0020001ECT-ND - Cut Tape (CT) 712-0433AT62A0020001EDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 0433AT62A0020001E | |
Description | RF ANT 433MHZ CHIP SOLDER SMD | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | 433MHz Chip RF Antenna 423MHz ~ 443MHz -4dBi Solder Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Johanson Technology Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 433MHz | |
Frequency Range | 423MHz ~ 443MHz | |
Antenna Type | Chip | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | -8.5dB | |
Gain | -4dBi | |
Power - Max | 2 W | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.047" (1.20mm) | |
Applications | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.98000 | ¥15.98 |
10 | ¥14.33100 | ¥143.31 |
25 | ¥13.52200 | ¥338.05 |
100 | ¥11.52030 | ¥1,152.03 |
250 | ¥10.81732 | ¥2,704.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥9.46512 | ¥4,732.56 |
1,000 | ¥7.84260 | ¥7,842.60 |
2,500 | ¥7.30168 | ¥18,254.20 |
5,000 | ¥7.03126 | ¥35,156.30 |
12,500 | ¥6.76083 | ¥84,510.38 |